
HPC 6045NV-1R0Y | |
|---|---|
DigiKey Part Number | 4816-HPC6045NV-1R0YTR-ND - Tape & Reel (TR) 4816-HPC6045NV-1R0YCT-ND - Cut Tape (CT) 4816-HPC6045NV-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 6045NV-1R0Y |
Description | FIXED IND 1UH 8A 10 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 8 A 10mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 6045 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,28080 € | 7,02 € |
| 50 | 0,26280 € | 13,14 € |
| 100 | 0,24600 € | 24,60 € |
| 250 | 0,22576 € | 56,44 € |
| 500 | 0,21162 € | 105,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19844 € | 198,44 € |
| 2.000 | 0,18616 € | 372,32 € |
| 3.000 | 0,17936 € | 538,08 € |
| 5.000 | 0,17118 € | 855,90 € |
| 7.000 | 0,16601 € | 1.162,07 € |
| 10.000 | 0,16072 € | 1.607,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

