
HPC 6045NC-4R7M | |
|---|---|
DigiKey Part Number | 4816-HPC6045NC-4R7MTR-ND - Tape & Reel (TR) 4816-HPC6045NC-4R7MCT-ND - Cut Tape (CT) 4816-HPC6045NC-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 6045NC-4R7M |
Description | 4.7 UH SHIELDED DRUM CORE, WIREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 4.5 A 26mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HPC 6045NC-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17440 € | 4,36 € |
| 50 | 0,16460 € | 8,23 € |
| 100 | 0,15510 € | 15,51 € |
| 250 | 0,14352 € | 35,88 € |
| 500 | 0,13530 € | 67,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12758 € | 127,58 € |
| 2.000 | 0,12029 € | 240,58 € |
| 3.000 | 0,11622 € | 348,66 € |
| 5.000 | 0,11130 € | 556,50 € |
| 7.000 | 0,10817 € | 757,19 € |
| 10.000 | 0,10496 € | 1.049,60 € |
| 25.000 | 0,09713 € | 2.428,25 € |
| 50.000 | 0,09285 € | 4.642,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

