
HPC 6045NC-470M | |
|---|---|
DigiKey Part Number | 4816-HPC6045NC-470MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPC 6045NC-470M |
Description | FIXED IND 47UH 1.2A 200 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.2 A 200mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HPC 6045NC-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13221 € | 132,21 € |
| Unit Price without VAT: | 0,13221 € |
|---|---|
| Unit Price with VAT: | 0,15733 € |

