
HPC 6045NC-2R2M | |
|---|---|
DigiKey Part Number | 4816-HPC6045NC-2R2MTR-ND - Tape & Reel (TR) 4816-HPC6045NC-2R2MCT-ND - Cut Tape (CT) 4816-HPC6045NC-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 6045NC-2R2M |
Description | FIXED IND 2.2UH 5.3A 15 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 5.3 A 15mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HPC 6045NC-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19680 € | 4,92 € |
| 50 | 0,18440 € | 9,22 € |
| 100 | 0,17260 € | 17,26 € |
| 250 | 0,15832 € | 39,58 € |
| 500 | 0,14834 € | 74,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13906 € | 139,06 € |
| 2.000 | 0,13042 € | 260,84 € |
| 3.000 | 0,12563 € | 376,89 € |
| 5.000 | 0,11988 € | 599,40 € |
| 7.000 | 0,11625 € | 813,75 € |
| 10.000 | 0,11253 € | 1.125,30 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

