10 µH Shielded Wirewound Inductor 2.6 A 52mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC 6045NC-100M

DigiKey Part Number
4816-HPC6045NC-100MTR-ND - Tape & Reel (TR)
4816-HPC6045NC-100MCT-ND - Cut Tape (CT)
4816-HPC6045NC-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPC 6045NC-100M
Description
FIXED IND 10UH 2.6A 52 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 2.6 A 52mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HPC 6045NC-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
52mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,21500 €2,15 €
250,19680 €4,92 €
500,18440 €9,22 €
1000,17260 €17,26 €
2500,15832 €39,58 €
5000,14834 €74,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13906 €139,06 €
2.0000,13042 €260,84 €
3.0000,12563 €376,89 €
5.0000,11988 €599,40 €
7.0000,11625 €813,75 €
10.0000,11253 €1.125,30 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €