
HPC 6028NF-2R2M | |
|---|---|
DigiKey Part Number | 4816-HPC6028NF-2R2MTR-ND - Tape & Reel (TR) 4816-HPC6028NF-2R2MCT-ND - Cut Tape (CT) 4816-HPC6028NF-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 6028NF-2R2M |
Description | FIXED IND 2.2UH 4.5A 18 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 4.5 A 18mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,22520 € | 5,63 € |
| 50 | 0,21080 € | 10,54 € |
| 100 | 0,19730 € | 19,73 € |
| 250 | 0,18104 € | 45,26 € |
| 500 | 0,16964 € | 84,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15320 € | 229,80 € |
| 3.000 | 0,14372 € | 431,16 € |
| 4.500 | 0,13848 € | 623,16 € |
| 7.500 | 0,13217 € | 991,28 € |
| 10.500 | 0,12818 € | 1.345,89 € |
| 15.000 | 0,12410 € | 1.861,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

