
HPC 5040NV-4R7M | |
|---|---|
DigiKey Part Number | 4816-HPC5040NV-4R7MTR-ND - Tape & Reel (TR) 4816-HPC5040NV-4R7MCT-ND - Cut Tape (CT) 4816-HPC5040NV-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 5040NV-4R7M |
Description | FIXED IND 4.7UH 3.2A 32 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 3.2 A 32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5040 | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,23720 € | 5,93 € |
| 50 | 0,22200 € | 11,10 € |
| 100 | 0,20780 € | 20,78 € |
| 250 | 0,19064 € | 47,66 € |
| 500 | 0,17868 € | 89,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16136 € | 242,04 € |
| 3.000 | 0,15139 € | 454,17 € |
| 4.500 | 0,14587 € | 656,41 € |
| 7.500 | 0,13922 € | 1.044,15 € |
| 10.500 | 0,13503 € | 1.417,82 € |
| 15.000 | 0,13073 € | 1.960,95 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

