3.3 µH Shielded Wirewound Inductor 3.5 A 24mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC 5040NV-3R3M

DigiKey Part Number
4816-HPC5040NV-3R3MTR-ND - Tape & Reel (TR)
4816-HPC5040NV-3R3MCT-ND - Cut Tape (CT)
4816-HPC5040NV-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPC 5040NV-3R3M
Description
FIXED IND 3.3UH 3.5A 24 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 3.5 A 24mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.4A
Shielding
Shielded
DC Resistance (DCR)
24mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
5040
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Height - Seated (Max)
0.161" (4.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,25900 €2,59 €
250,23720 €5,93 €
500,22200 €11,10 €
1000,20780 €20,78 €
2500,19064 €47,66 €
5000,17868 €89,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,16136 €242,04 €
3.0000,15139 €454,17 €
4.5000,14587 €656,41 €
7.5000,13922 €1.044,15 €
10.5000,13503 €1.417,82 €
15.0000,13073 €1.960,95 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €