2.2 µH Shielded Wirewound Inductor 3.8 A 21mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC 5040NV-2R2M

DigiKey Part Number
4816-HPC5040NV-2R2MTR-ND - Tape & Reel (TR)
4816-HPC5040NV-2R2MCT-ND - Cut Tape (CT)
4816-HPC5040NV-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPC 5040NV-2R2M
Description
FIXED IND 2.2UH 3.8A 21 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 3.8 A 21mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
21mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
5040
Tolerance
±20%
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Current - Saturation (Isat)
5.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,25800 €2,58 €
250,23600 €5,90 €
500,22100 €11,05 €
1000,20690 €20,69 €
2500,18976 €47,44 €
5000,17786 €88,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,16063 €240,94 €
3.0000,15070 €452,10 €
4.5000,14520 €653,40 €
7.5000,13859 €1.039,42 €
10.5000,13441 €1.411,31 €
15.0000,13014 €1.952,10 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €