100 µH Shielded Wirewound Inductor 720 mA 560mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC 5040NV-101M

DigiKey Part Number
4816-HPC5040NV-101MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HPC 5040NV-101M
Description
FIXED IND 100UH 720MA 560 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 720 mA 560mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
560mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
5040
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,15418 €231,27 €
Manufacturers Standard Package
Unit Price without VAT:0,15418 €
Unit Price with VAT:0,18347 €