
HPC 5040NV-100M | |
|---|---|
DigiKey Part Number | 4816-HPC5040NV-100MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPC 5040NV-100M |
Description | FIXED IND 10UH 2.2A 56 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 2.2 A 56mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 56mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5040 | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15418 € | 231,27 € |
| Unit Price without VAT: | 0,15418 € |
|---|---|
| Unit Price with VAT: | 0,18347 € |

