
HPC 5040NF-3R3M | |
|---|---|
DigiKey Part Number | 4816-HPC5040NF-3R3MTR-ND - Tape & Reel (TR) 4816-HPC5040NF-3R3MCT-ND - Cut Tape (CT) 4816-HPC5040NF-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 5040NF-3R3M |
Description | FIXED IND 3.3UH 3.5A 24 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 3.5 A 24mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18880 € | 4,72 € |
| 50 | 0,17680 € | 8,84 € |
| 100 | 0,16550 € | 16,55 € |
| 250 | 0,15176 € | 37,94 € |
| 500 | 0,14218 € | 71,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12837 € | 192,56 € |
| 3.000 | 0,12041 € | 361,23 € |
| 4.500 | 0,11601 € | 522,04 € |
| 7.500 | 0,11071 € | 830,33 € |
| 10.500 | 0,10736 € | 1.127,28 € |
| 15.000 | 0,10394 € | 1.559,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

