
HPC 5040NF-220M | |
|---|---|
DigiKey Part Number | 4816-HPC5040NF-220MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPC 5040NF-220M |
Description | FIXED IND 22UH 1.5A 123 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.5 A 123mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 123mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12237 € | 183,56 € |
| Unit Price without VAT: | 0,12237 € |
|---|---|
| Unit Price with VAT: | 0,14562 € |

