10 µH Shielded Wirewound Inductor 2.2 A 56mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC 5040NF-100M

DigiKey Part Number
4816-HPC5040NF-100MTR-ND - Tape & Reel (TR)
4816-HPC5040NF-100MCT-ND - Cut Tape (CT)
4816-HPC5040NF-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPC 5040NF-100M
Description
FIXED IND 10UH 2.2A 56 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 2.2 A 56mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.52A
Shielding
Shielded
DC Resistance (DCR)
56mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,20700 €2,07 €
250,18880 €4,72 €
500,17680 €8,84 €
1000,16550 €16,55 €
2500,15176 €37,94 €
5000,14218 €71,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,12837 €192,56 €
3.0000,12041 €361,23 €
4.5000,11601 €522,04 €
7.5000,11071 €830,33 €
10.5000,10736 €1.127,28 €
15.0000,10394 €1.559,10 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €