22 µH Shielded Wirewound Inductor 700 mA 225mOhm 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC 5020NV-220M

DigiKey Part Number
4816-HPC5020NV-220MTR-ND - Tape & Reel (TR)
4816-HPC5020NV-220MCT-ND - Cut Tape (CT)
4816-HPC5020NV-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPC 5020NV-220M
Description
FIXED IND 22UH 700MA 225 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 700 mA 225mOhm 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Shielded
DC Resistance (DCR)
225mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
5020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,26400 €2,64 €
250,24200 €6,05 €
500,22660 €11,33 €
1000,21210 €21,21 €
2500,19460 €48,65 €
5000,18238 €91,19 €
1.0000,17099 €170,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15713 €392,82 €
5.0000,14747 €737,35 €
7.5000,14211 €1.065,82 €
12.5000,13567 €1.695,88 €
17.5000,13160 €2.303,00 €
25.0000,12743 €3.185,75 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €