
HPC 5020NF-4R7M | |
|---|---|
DigiKey Part Number | 4816-HPC5020NF-4R7MTR-ND - Tape & Reel (TR) 4816-HPC5020NF-4R7MCT-ND - Cut Tape (CT) 4816-HPC5020NF-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 5020NF-4R7M |
Description | FIXED IND 4.7UH 2.4A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 2.4 A 60mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 2020 (5050 Metric) |
Inductance | Supplier Device Package 2020 |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19600 € | 4,90 € |
| 50 | 0,18360 € | 9,18 € |
| 100 | 0,17190 € | 17,19 € |
| 250 | 0,15760 € | 39,40 € |
| 500 | 0,14766 € | 73,83 € |
| 1.000 | 0,13843 € | 138,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12718 € | 317,95 € |
| 5.000 | 0,11934 € | 596,70 € |
| 7.500 | 0,11499 € | 862,42 € |
| 12.500 | 0,10977 € | 1.372,12 € |
| 17.500 | 0,10647 € | 1.863,22 € |
| 25.000 | 0,10309 € | 2.577,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

