
HPC 5020NF-2R2M | |
|---|---|
DigiKey Part Number | 4816-HPC5020NF-2R2MTR-ND - Tape & Reel (TR) 4816-HPC5020NF-2R2MCT-ND - Cut Tape (CT) 4816-HPC5020NF-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 5020NF-2R2M |
Description | FIXED IND 2.2UH 3.3A 32 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 3.3 A 32mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 32mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 2020 (5050 Metric) |
Inductance | Supplier Device Package 2020 |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 4.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19440 € | 4,86 € |
| 50 | 0,18200 € | 9,10 € |
| 100 | 0,17050 € | 17,05 € |
| 250 | 0,15636 € | 39,09 € |
| 500 | 0,14648 € | 73,24 € |
| 1.000 | 0,13733 € | 137,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12617 € | 315,43 € |
| 5.000 | 0,11839 € | 591,95 € |
| 7.500 | 0,11408 € | 855,60 € |
| 12.500 | 0,10890 € | 1.361,25 € |
| 17.500 | 0,10562 € | 1.848,35 € |
| 25.000 | 0,10227 € | 2.556,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

