
HPC 4018NF-4R7M | |
|---|---|
DigiKey Part Number | 4816-HPC4018NF-4R7MTR-ND - Tape & Reel (TR) 4816-HPC4018NF-4R7MCT-ND - Cut Tape (CT) 4816-HPC4018NF-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 4018NF-4R7M |
Description | FIXED IND 4.7UH 2A 70 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 2 A 70mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18480 € | 4,62 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,16190 € | 16,19 € |
| 250 | 0,14844 € | 37,11 € |
| 500 | 0,13910 € | 69,55 € |
| 1.000 | 0,13039 € | 130,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,11613 € | 406,45 € |
| 7.000 | 0,10898 € | 762,86 € |
| 10.500 | 0,10502 € | 1.102,71 € |
| 17.500 | 0,10026 € | 1.754,55 € |
| 24.500 | 0,09725 € | 2.382,62 € |
| 35.000 | 0,09417 € | 3.295,95 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

