
HPC 4018NF-220M | |
|---|---|
DigiKey Part Number | 4816-HPC4018NF-220MTR-ND - Tape & Reel (TR) 4816-HPC4018NF-220MCT-ND - Cut Tape (CT) 4816-HPC4018NF-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 4018NF-220M |
Description | FIXED IND 22UH 900MA 290 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 900 mA 290mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 290mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,16110 € | 16,11 € |
| 250 | 0,14776 € | 36,94 € |
| 500 | 0,13846 € | 69,23 € |
| 1.000 | 0,12980 € | 129,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,11560 € | 404,60 € |
| 7.000 | 0,10849 € | 759,43 € |
| 10.500 | 0,10455 € | 1.097,78 € |
| 17.500 | 0,09981 € | 1.746,67 € |
| 24.500 | 0,09681 € | 2.371,84 € |
| 35.000 | 0,09375 € | 3.281,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

