4.7 µH Shielded Wirewound Inductor 1.7 A 70mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC 4018BMV-4R7M

DigiKey Part Number
4816-HPC4018BMV-4R7MTR-ND - Tape & Reel (TR)
4816-HPC4018BMV-4R7MCT-ND - Cut Tape (CT)
4816-HPC4018BMV-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPC 4018BMV-4R7M
Description
FIXED IND 4.7UH 1.7A 70 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 1.7 A 70mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
70mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Supplier Device Package
4018
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN4018BTA-4R7MBourns Inc.161118-SRN4018BTA-4R7MCT-ND0,36000 €Parametric Equivalent
In-Stock: 3.084
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,23500 €2,35 €
250,21440 €5,36 €
500,20080 €10,04 €
1000,18800 €18,80 €
2500,17240 €43,10 €
5000,16156 €80,78 €
1.0000,15147 €151,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,13493 €472,25 €
7.0000,12664 €886,48 €
10.5000,12206 €1.281,63 €
17.5000,11653 €2.039,27 €
24.5000,11304 €2.769,48 €
35.0000,10946 €3.831,10 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €