
HPC 4018BMV-100M | |
|---|---|
DigiKey Part Number | 4816-HPC4018BMV-100MTR-ND - Tape & Reel (TR) 4816-HPC4018BMV-100MCT-ND - Cut Tape (CT) 4816-HPC4018BMV-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 4018BMV-100M |
Description | FIXED IND 10UH 1.2A 150 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.2 A 150mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 4018 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21440 € | 5,36 € |
| 50 | 0,20080 € | 10,04 € |
| 100 | 0,18800 € | 18,80 € |
| 250 | 0,17240 € | 43,10 € |
| 500 | 0,16156 € | 80,78 € |
| 1.000 | 0,15147 € | 151,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,13493 € | 472,25 € |
| 7.000 | 0,12664 € | 886,48 € |
| 10.500 | 0,12206 € | 1.281,63 € |
| 17.500 | 0,11653 € | 2.039,27 € |
| 24.500 | 0,11304 € | 2.769,48 € |
| 35.000 | 0,10946 € | 3.831,10 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

