
HPC 4012TF-2R2M | |
|---|---|
DigiKey Part Number | 4816-HPC4012TF-2R2MTR-ND - Tape & Reel (TR) 4816-HPC4012TF-2R2MCT-ND - Cut Tape (CT) 4816-HPC4012TF-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 4012TF-2R2M |
Description | FIXED IND 2.2UH 2.2A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.2 A 60mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.95A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,19080 € | 4,77 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,16690 € | 16,69 € |
| 250 | 0,15308 € | 38,27 € |
| 500 | 0,14346 € | 71,73 € |
| 1.000 | 0,13448 € | 134,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,11705 € | 526,73 € |
| 9.000 | 0,10987 € | 988,83 € |
| 13.500 | 0,10589 € | 1.429,51 € |
| 22.500 | 0,10110 € | 2.274,75 € |
| 31.500 | 0,09807 € | 3.089,20 € |
| 45.000 | 0,09497 € | 4.273,65 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

