
HPC 4012TF-220M | |
|---|---|
DigiKey Part Number | 4816-HPC4012TF-220MTR-ND - Tape & Reel (TR) 4816-HPC4012TF-220MCT-ND - Cut Tape (CT) 4816-HPC4012TF-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 4012TF-220M |
Description | FIXED IND 22UH 720MA 400 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 720 mA 400mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,19320 € | 4,83 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16900 € | 16,90 € |
| 250 | 0,15500 € | 38,75 € |
| 500 | 0,14526 € | 72,63 € |
| 1.000 | 0,13617 € | 136,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,11853 € | 533,38 € |
| 9.000 | 0,11125 € | 1.001,25 € |
| 13.500 | 0,10722 € | 1.447,47 € |
| 22.500 | 0,10237 € | 2.303,33 € |
| 31.500 | 0,09931 € | 3.128,26 € |
| 45.000 | 0,09617 € | 4.327,65 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

