4.7 µH Shielded Wirewound Inductor 2.3 A 134mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC 4012BMV-4R7M

DigiKey Part Number
4816-HPC4012BMV-4R7MTR-ND - Tape & Reel (TR)
4816-HPC4012BMV-4R7MCT-ND - Cut Tape (CT)
4816-HPC4012BMV-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPC 4012BMV-4R7M
Description
FIXED IND 4.7UH 2.3A 134 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 2.3 A 134mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
134mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Supplier Device Package
4012
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,26400 €2,64 €
250,24200 €6,05 €
500,22660 €11,33 €
1000,21210 €21,21 €
2500,19460 €48,65 €
5000,18238 €91,19 €
1.0000,17099 €170,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15051 €602,04 €
8.0000,14128 €1.130,24 €
12.0000,13617 €1.634,04 €
20.0000,13002 €2.600,40 €
28.0000,12614 €3.531,92 €
40.0000,12216 €4.886,40 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €