
HPC 4012BMV-1R0M | |
|---|---|
DigiKey Part Number | 4816-HPC4012BMV-1R0MTR-ND - Tape & Reel (TR) 4816-HPC4012BMV-1R0MCT-ND - Cut Tape (CT) 4816-HPC4012BMV-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 4012BMV-1R0M |
Description | FIXED IND 1UH 4.2A 52 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 4.2 A 52mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 4012 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,24520 € | 6,13 € |
| 50 | 0,22940 € | 11,47 € |
| 100 | 0,21480 € | 21,48 € |
| 250 | 0,19704 € | 49,26 € |
| 500 | 0,18466 € | 92,33 € |
| 1.000 | 0,17314 € | 173,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15240 € | 609,60 € |
| 8.000 | 0,14306 € | 1.144,48 € |
| 12.000 | 0,13789 € | 1.654,68 € |
| 20.000 | 0,13166 € | 2.633,20 € |
| 28.000 | 0,12773 € | 3.576,44 € |
| 40.000 | 0,12370 € | 4.948,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

