
HPC 3015TF-100M | |
|---|---|
DigiKey Part Number | 4816-HPC3015TF-100MTR-ND - Tape & Reel (TR) 4816-HPC3015TF-100MCT-ND - Cut Tape (CT) 4816-HPC3015TF-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 3015TF-100M |
Description | FIXED IND 10UH 800MA 220 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 800 mA 220mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,16520 € | 8,26 € |
| 100 | 0,15460 € | 15,46 € |
| 250 | 0,14184 € | 35,46 € |
| 500 | 0,13290 € | 66,45 € |
| 1.000 | 0,12456 € | 124,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11681 € | 233,62 € |
| 4.000 | 0,10959 € | 438,36 € |
| 6.000 | 0,10558 € | 633,48 € |
| 10.000 | 0,10077 € | 1.007,70 € |
| 14.000 | 0,09773 € | 1.368,22 € |
| 20.000 | 0,09462 € | 1.892,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

