
HPC 3015BMV-6R8M | |
|---|---|
DigiKey Part Number | 4816-HPC3015BMV-6R8MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPC 3015BMV-6R8M |
Description | FIXED IND 6.8UH 1.5A 206 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 1.5 A 206mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 206mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 3015 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14607 € | 292,14 € |
| Unit Price without VAT: | 0,14607 € |
|---|---|
| Unit Price with VAT: | 0,17382 € |

