4.7 µH Shielded Wirewound Inductor 1.5 A 130mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC 3012TF-4R7M

DigiKey Part Number
4816-HPC3012TF-4R7MTR-ND - Tape & Reel (TR)
4816-HPC3012TF-4R7MCT-ND - Cut Tape (CT)
4816-HPC3012TF-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPC 3012TF-4R7M
Description
FIXED IND 4.7UH 1.5A 130 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 1.5 A 130mOhm 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
130mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
1.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20000 €2,00 €
250,18240 €4,56 €
500,17080 €8,54 €
1000,15990 €15,99 €
2500,14660 €36,65 €
5000,13736 €68,68 €
1.0000,12877 €128,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12076 €241,52 €
4.0000,11329 €453,16 €
6.0000,10915 €654,90 €
10.0000,10418 €1.041,80 €
14.0000,10104 €1.414,56 €
20.0000,09782 €1.956,40 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €