
HPC 3012TF-3R3M | |
|---|---|
DigiKey Part Number | 4816-HPC3012TF-3R3MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPC 3012TF-3R3M |
Description | FIXED IND 3.3UH 1.7A 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1.7 A 100mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 100mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11535 € | 230,70 € |
| Unit Price without VAT: | 0,11535 € |
|---|---|
| Unit Price with VAT: | 0,13727 € |

