
HPC 3012TF-100M | |
|---|---|
DigiKey Part Number | 4816-HPC3012TF-100MTR-ND - Tape & Reel (TR) 4816-HPC3012TF-100MCT-ND - Cut Tape (CT) 4816-HPC3012TF-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 3012TF-100M |
Description | FIXED IND 10UH 1A 245 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1 A 245mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 245mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18480 € | 4,62 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,16190 € | 16,19 € |
| 250 | 0,14844 € | 37,11 € |
| 500 | 0,13910 € | 69,55 € |
| 1.000 | 0,13039 € | 130,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12228 € | 244,56 € |
| 4.000 | 0,11471 € | 458,84 € |
| 6.000 | 0,11053 € | 663,18 € |
| 10.000 | 0,10549 € | 1.054,90 € |
| 14.000 | 0,10231 € | 1.432,34 € |
| 20.000 | 0,09906 € | 1.981,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

