
HPC 3012BMV-220M | |
|---|---|
DigiKey Part Number | 4816-HPC3012BMV-220MTR-ND - Tape & Reel (TR) 4816-HPC3012BMV-220MCT-ND - Cut Tape (CT) 4816-HPC3012BMV-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 3012BMV-220M |
Description | FIXED IND 22UH 800MA 840 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 800 mA 840mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 840mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 3012 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 630mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22240 € | 5,56 € |
| 50 | 0,20820 € | 10,41 € |
| 100 | 0,19490 € | 19,49 € |
| 250 | 0,17880 € | 44,70 € |
| 500 | 0,16754 € | 83,77 € |
| 1.000 | 0,15708 € | 157,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14193 € | 425,79 € |
| 6.000 | 0,13321 € | 799,26 € |
| 9.000 | 0,12837 € | 1.155,33 € |
| 15.000 | 0,12256 € | 1.838,40 € |
| 21.000 | 0,11888 € | 2.496,48 € |
| 30.000 | 0,11512 € | 3.453,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

