
HPC 3012BMV-100M | |
|---|---|
DigiKey Part Number | 4816-HPC3012BMV-100MTR-ND - Tape & Reel (TR) 4816-HPC3012BMV-100MCT-ND - Cut Tape (CT) 4816-HPC3012BMV-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 3012BMV-100M |
Description | FIXED IND 10UH 1.2A 345 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.2 A 345mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 345mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3012 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,22520 € | 5,63 € |
| 50 | 0,21080 € | 10,54 € |
| 100 | 0,19730 € | 19,73 € |
| 250 | 0,18104 € | 45,26 € |
| 500 | 0,16964 € | 84,82 € |
| 1.000 | 0,15906 € | 159,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14372 € | 431,16 € |
| 6.000 | 0,13488 € | 809,28 € |
| 9.000 | 0,12999 € | 1.169,91 € |
| 15.000 | 0,12410 € | 1.861,50 € |
| 21.000 | 0,12038 € | 2.527,98 € |
| 30.000 | 0,11657 € | 3.497,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

