
HPC 3010TF-4R7M | |
|---|---|
DigiKey Part Number | 4816-HPC3010TF-4R7MTR-ND - Tape & Reel (TR) 4816-HPC3010TF-4R7MCT-ND - Cut Tape (CT) 4816-HPC3010TF-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 3010TF-4R7M |
Description | FIXED IND 4.7UH 1.5A 170 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.5 A 170mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19680 € | 4,92 € |
| 50 | 0,18440 € | 9,22 € |
| 100 | 0,17260 € | 17,26 € |
| 250 | 0,15832 € | 39,58 € |
| 500 | 0,14834 € | 74,17 € |
| 1.000 | 0,13906 € | 139,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13042 € | 260,84 € |
| 4.000 | 0,12236 € | 489,44 € |
| 6.000 | 0,11790 € | 707,40 € |
| 10.000 | 0,11253 € | 1.125,30 € |
| 14.000 | 0,10914 € | 1.527,96 € |
| 20.000 | 0,10567 € | 2.113,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

