
HPC 252012BMV-100M | |
|---|---|
DigiKey Part Number | 4816-HPC252012BMV-100MTR-ND - Tape & Reel (TR) 4816-HPC252012BMV-100MCT-ND - Cut Tape (CT) 4816-HPC252012BMV-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 252012BMV-100M |
Description | FIXED IND 10UH 1.1A 594 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.1 A 594mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 594mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 252012 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,20440 € | 20,44 € |
| 1.000 | 0,16471 € | 164,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14884 € | 446,52 € |
| 6.000 | 0,13969 € | 838,14 € |
| 9.000 | 0,13462 € | 1.211,58 € |
| 15.000 | 0,12852 € | 1.927,80 € |
| 21.000 | 0,12467 € | 2.618,07 € |
| 30.000 | 0,12073 € | 3.621,90 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

