
HPC 201610CF-2R2M | |
|---|---|
DigiKey Part Number | 4816-HPC201610CF-2R2MTR-ND - Tape & Reel (TR) 4816-HPC201610CF-2R2MCT-ND - Cut Tape (CT) 4816-HPC201610CF-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 201610CF-2R2M |
Description | FIXED IND 2.2UH 1.2A 145 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.2 A 145mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 145mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.26A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,14320 € | 14,32 € |
| 1.000 | 0,11524 € | 115,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10807 € | 216,14 € |
| 4.000 | 0,10137 € | 405,48 € |
| 6.000 | 0,09767 € | 586,02 € |
| 10.000 | 0,09322 € | 932,20 € |
| 14.000 | 0,09040 € | 1.265,60 € |
| 20.000 | 0,08752 € | 1.750,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

