
HPC 201610CF-100M | |
|---|---|
DigiKey Part Number | 4816-HPC201610CF-100MTR-ND - Tape & Reel (TR) 4816-HPC201610CF-100MCT-ND - Cut Tape (CT) 4816-HPC201610CF-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 201610CF-100M |
Description | FIXED IND 10UH 450MA 720 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 450 mA 720mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 720mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,14380 € | 14,38 € |
| 1.000 | 0,11577 € | 115,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10856 € | 217,12 € |
| 4.000 | 0,10184 € | 407,36 € |
| 6.000 | 0,09812 € | 588,72 € |
| 10.000 | 0,09364 € | 936,40 € |
| 14.000 | 0,09081 € | 1.271,34 € |
| 20.000 | 0,08792 € | 1.758,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

