
HPC 201610BMV-4R7M | |
|---|---|
DigiKey Part Number | 4816-HPC201610BMV-4R7MTR-ND - Tape & Reel (TR) 4816-HPC201610BMV-4R7MCT-ND - Cut Tape (CT) 4816-HPC201610BMV-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 201610BMV-4R7M |
Description | FIXED IND 4.7UH 1.1A 474 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.1 A 474mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 474mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,17970 € | 17,97 € |
| 1.000 | 0,14480 € | 144,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13083 € | 392,49 € |
| 6.000 | 0,12278 € | 736,68 € |
| 9.000 | 0,11832 € | 1.064,88 € |
| 15.000 | 0,11295 € | 1.694,25 € |
| 21.000 | 0,10956 € | 2.300,76 € |
| 30.000 | 0,10609 € | 3.182,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

