
HFZ 3216PF-471T40 | |
|---|---|
DigiKey Part Number | 4816-HFZ3216PF-471T40TR-ND - Tape & Reel (TR) 4816-HFZ3216PF-471T40CT-ND - Cut Tape (CT) 4816-HFZ3216PF-471T40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 3216PF-471T40 |
Description | FERRITE BEAD 470 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 20mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,31960 € | 7,99 € |
| 50 | 0,28020 € | 14,01 € |
| 100 | 0,24500 € | 24,50 € |
| 250 | 0,20384 € | 50,96 € |
| 500 | 0,17614 € | 88,07 € |
| 1.000 | 0,15734 € | 157,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12855 € | 385,65 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


