1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.6A 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFZ 2012PF-102T16

DigiKey Part Number
4816-HFZ2012PF-102T16TR-ND - Tape & Reel (TR)
4816-HFZ2012PF-102T16CT-ND - Cut Tape (CT)
4816-HFZ2012PF-102T16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFZ 2012PF-102T16
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.6A 120mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1.6A
DC Resistance (DCR) (Max)
120mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10100 €1,01 €
250,08520 €2,13 €
500,07480 €3,74 €
1000,06560 €6,56 €
2500,05512 €13,78 €
5000,04816 €24,08 €
1.0000,04190 €41,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03112 €124,48 €
8.0000,02643 €211,44 €
12.0000,02582 €309,84 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €