
HFZ 1608PF-601T20 | |
|---|---|
DigiKey Part Number | 4816-HFZ1608PF-601T20TR-ND - Tape & Reel (TR) 4816-HFZ1608PF-601T20CT-ND - Cut Tape (CT) 4816-HFZ1608PF-601T20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 1608PF-601T20 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 95mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 95mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04150 € | 4,15 € |
| 250 | 0,03492 € | 8,73 € |
| 500 | 0,03060 € | 15,30 € |
| 1.000 | 0,02670 € | 26,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02003 € | 80,12 € |
| 8.000 | 0,01715 € | 137,20 € |
| 12.000 | 0,01558 € | 186,96 € |
| 20.000 | 0,01487 € | 297,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

