
HCI2012F-68NJ | |
|---|---|
DigiKey Part Number | 4816-HCI2012F-68NJTR-ND - Tape & Reel (TR) 4816-HCI2012F-68NJCT-ND - Cut Tape (CT) 4816-HCI2012F-68NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCI2012F-68NJ |
Description | FIXED IND 68NH 300MA 800 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 300 mA 800mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 18 @ 100MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05600 € | 0,56 € |
| 100 | 0,04500 € | 4,50 € |
| 1.000 | 0,03617 € | 36,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03176 € | 127,04 € |
| 8.000 | 0,02978 € | 238,24 € |
| 12.000 | 0,02869 € | 344,28 € |
| 20.000 | 0,02737 € | 547,40 € |
| 28.000 | 0,02654 € | 743,12 € |
| 40.000 | 0,02568 € | 1.027,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

