
HCI2012F-47NJ | |
|---|---|
DigiKey Part Number | 4816-HCI2012F-47NJTR-ND - Tape & Reel (TR) 4816-HCI2012F-47NJCT-ND - Cut Tape (CT) 4816-HCI2012F-47NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCI2012F-47NJ |
Description | FIXED IND 47NH 300MA 700 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 18 @ 100MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 100 | 0,04560 € | 4,56 € |
| 1.000 | 0,03663 € | 36,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03216 € | 128,64 € |
| 8.000 | 0,03016 € | 241,28 € |
| 12.000 | 0,02905 € | 348,60 € |
| 20.000 | 0,02771 € | 554,20 € |
| 28.000 | 0,02687 € | 752,36 € |
| 40.000 | 0,02601 € | 1.040,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

