
HCI2012F-39NJ | |
|---|---|
DigiKey Part Number | 4816-HCI2012F-39NJTR-ND - Tape & Reel (TR) 4816-HCI2012F-39NJCT-ND - Cut Tape (CT) 4816-HCI2012F-39NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCI2012F-39NJ |
Description | FIXED IND 39NH 300MA 650 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 300 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 650mOhm Max |
Mfr | Q @ Freq 18 @ 100MHz |
Series | Frequency - Self Resonant 1.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 100 | 0,04540 € | 4,54 € |
| 1.000 | 0,03646 € | 36,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03202 € | 128,08 € |
| 8.000 | 0,03002 € | 240,16 € |
| 12.000 | 0,02892 € | 347,04 € |
| 20.000 | 0,02759 € | 551,80 € |
| 28.000 | 0,02675 € | 749,00 € |
| 40.000 | 0,02589 € | 1.035,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

