
HCI2012F-1N5S | |
|---|---|
DigiKey Part Number | 4816-HCI2012F-1N5STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCI2012F-1N5S |
Description | FIXED IND 1.5NH 300MA 100 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±0.3nH | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03035 € | 121,40 € |
| Unit Price without VAT: | 0,03035 € |
|---|---|
| Unit Price with VAT: | 0,03612 € |

