
HCI1608F-33NJ-M | |
|---|---|
DigiKey Part Number | 4816-HCI1608F-33NJ-MTR-ND - Tape & Reel (TR) 4816-HCI1608F-33NJ-MCT-ND - Cut Tape (CT) 4816-HCI1608F-33NJ-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCI1608F-33NJ-M |
Description | FIXED IND 33NH 300MA 550 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 300 mA 550mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 1.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05400 € | 0,54 € |
| 100 | 0,04340 € | 4,34 € |
| 1.000 | 0,03483 € | 34,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03058 € | 122,32 € |
| 8.000 | 0,02867 € | 229,36 € |
| 12.000 | 0,02762 € | 331,44 € |
| 20.000 | 0,02635 € | 527,00 € |
| 28.000 | 0,02555 € | 715,40 € |
| 40.000 | 0,02473 € | 989,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

