
HCI1608F-1N0S-M | |
|---|---|
DigiKey Part Number | 4816-HCI1608F-1N0S-MTR-ND - Tape & Reel (TR) 4816-HCI1608F-1N0S-MCT-ND - Cut Tape (CT) 4816-HCI1608F-1N0S-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCI1608F-1N0S-M |
Description | FIXED IND 1NH 300MA 50 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Molded Inductor 300 mA 50mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05400 € | 0,54 € |
| 100 | 0,04340 € | 4,34 € |
| 1.000 | 0,03483 € | 34,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03058 € | 122,32 € |
| 8.000 | 0,02867 € | 229,36 € |
| 12.000 | 0,02762 € | 331,44 € |
| 20.000 | 0,02635 € | 527,00 € |
| 28.000 | 0,02555 € | 715,40 € |
| 40.000 | 0,02473 € | 989,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

