
HCI1608F-15NJ-M | |
|---|---|
DigiKey Part Number | 4816-HCI1608F-15NJ-MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCI1608F-15NJ-M |
Description | FIXED IND 15NH 300MA 320 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 300 mA 320mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 2.3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02897 € | 115,88 € |
| Unit Price without VAT: | 0,02897 € |
|---|---|
| Unit Price with VAT: | 0,03447 € |

