
HCI1005FQ-R36J-MS8 | |
|---|---|
DigiKey Part Number | 4816-HCI1005FQ-R36J-MS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCI1005FQ-R36J-MS8 |
Description | FIXED IND 360NH 80MA 6 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 nH Unshielded Multilayer Inductor 80 mA 6Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6Ohm Max | |
Q @ Freq | 6 @ 50MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02122 € | 212,20 € |
| Unit Price without VAT: | 0,02122 € |
|---|---|
| Unit Price with VAT: | 0,02525 € |

