
HCB1608KF-300T30 | |
|---|---|
DigiKey Part Number | 4816-HCB1608KF-300T30TR-ND - Tape & Reel (TR) 4816-HCB1608KF-300T30CT-ND - Cut Tape (CT) 4816-HCB1608KF-300T30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB1608KF-300T30 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02880 € | 2,88 € |
| 250 | 0,02428 € | 6,07 € |
| 500 | 0,02128 € | 10,64 € |
| 1.000 | 0,01861 € | 18,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01406 € | 56,24 € |
| 8.000 | 0,01210 € | 96,80 € |
| 12.000 | 0,01103 € | 132,36 € |
| 20.000 | 0,00977 € | 195,40 € |
| 28.000 | 0,00956 € | 267,68 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

