
HCB1005KF-330T30 | |
|---|---|
DigiKey Part Number | 4816-HCB1005KF-330T30TR-ND - Tape & Reel (TR) 4816-HCB1005KF-330T30CT-ND - Cut Tape (CT) 4816-HCB1005KF-330T30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB1005KF-330T30 |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02880 € | 0,72 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02230 € | 2,23 € |
| 250 | 0,01876 € | 4,69 € |
| 500 | 0,01648 € | 8,24 € |
| 1.000 | 0,01443 € | 14,43 € |
| 5.000 | 0,01045 € | 52,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00900 € | 90,00 € |
| 20.000 | 0,00768 € | 153,60 € |
| 30.000 | 0,00701 € | 210,30 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

